RS PRO Callipers 150 mm 0.01 mm Resolution Digital, Imperial & Metric
- RS Stock No.:
- 905-803
- Brand:
- RS PRO
Image representative of range
Subtotal (1 unit)*
£35.90
(exc. VAT)
£43.08
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 195 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £35.90 |
*price indicative
- RS Stock No.:
- 905-803
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Callipers | |
| Imperial/Metric | Imperial & Metric | |
| Display Type | LCD | |
| Accuracy | ±0.02mm | |
| Resolution | 0.01 mm | |
| Measurement Capacity | 150mm | |
| Calliper Type | Digital | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Callipers | ||
Imperial/Metric Imperial & Metric | ||
Display Type LCD | ||
Accuracy ±0.02mm | ||
Resolution 0.01 mm | ||
Measurement Capacity 150mm | ||
Calliper Type Digital | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The RS PRO electronic digital vernier calliper designed for precise measurement, allowing users to perform four-way measurements of components with ease.
Hardened stainless steel frame and measuring jaws ensure durability
Thumb roll adjustment provides smooth and accurate measurement
Knurled locking screw maintains fixed measurements for reliability
Related links
- RS PRO Callipers 300 mm 0.01 mm Resolution Digital, Imperial & Metric
- RS PRO Callipers 200 mm 0.01 mm Resolution Digital, Imperial & Metric
- RS PRO Caliper 150 mm 0.01 mm Resolution Digital Metric
- RS PRO Caliper 150 mm 0.01 mm Resolution Digital, Imperial & Metric
- Vogel Caliper 150 mm 0.01 mm Resolution Digital, Imperial & Metric
- Mitutoyo Caliper 150 mm 0.01 mm Resolution Digital Metric, UKAS
- RS PRO Caliper 150 mm 0.01 mm Resolution Digital Metric, UKAS
- Wiha Caliper 150 mm 0.01 mm Resolution Digital Metric
