Mitutoyo Caliper 280 mm 0.02 mm Resolution Digital, Imperial, Metric, UKAS

Subtotal (1 unit)*

£316.14

(exc. VAT)

£379.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£316.14

*price indicative

RS Stock No.:
431-763
Mfr. Part No.:
532-121
Brand:
Mitutoyo
Find similar products by selecting one or more attributes.
Select all

Brand

Mitutoyo

Product Type

Caliper

Imperial/Metric

Imperial, Metric

Display Type

Analogue

Accuracy

±0.04 mm

Resolution

0.02 mm

Measurement Capacity

280mm

Calliper Type

Digital

Standards/Approvals

RoHS

Calibrated

UKAS

RoHS Status: Exempt

COO (Country of Origin):
JP

Vernier Dual Scale Calipers


Dual scale vernier calipers

Scale accuracy of 0.001in./0.02mm respectively

Vernier Calipers


Supplied with

Instruction leaflet.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy