Moore & Wright Caliper 150 mm 0.1 mm Resolution Digital Caliper, Imperial, Metric, UKAS
- RS Stock No.:
- 391-027
- Mfr. Part No.:
- MW-516DIG
- Brand:
- Moore & Wright
Subtotal (1 unit)*
£116.59
(exc. VAT)
£139.91
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 27 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £116.59 |
*price indicative
- RS Stock No.:
- 391-027
- Mfr. Part No.:
- MW-516DIG
- Brand:
- Moore & Wright
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moore & Wright | |
| Product Type | Caliper | |
| Imperial/Metric | Imperial, Metric | |
| Display Type | LCD | |
| Resolution | 0.1 mm | |
| Measurement Capacity | 150mm | |
| Calliper Type | Digital Caliper | |
| Standards/Approvals | No | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Moore & Wright | ||
Product Type Caliper | ||
Imperial/Metric Imperial, Metric | ||
Display Type LCD | ||
Resolution 0.1 mm | ||
Measurement Capacity 150mm | ||
Calliper Type Digital Caliper | ||
Standards/Approvals No | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Moore & Wright Digital calipers are designed for both inside and outside measurements, featuring a large LCD display for clear, easy reading. The spring-loaded travel ensures smooth operation, and the alloy jaws are chrome finished for durability and corrosion resistance. The calipers support both metric and imperial readings (mm/inches) and include a hold button for retaining measurements. A position locking screw allows for secure, precise measurements.
Lightweight and ergonomic design for ease of use
Accurate measurements for various applications
Powered by a long lasting battery
Related links
- Moore & Wright Caliper 150 mm 0.1 mm Resolution Metric
- Moore & Wright Caliper 150 mm 0.1 mm Resolution Metric, UKAS
- Moore & Wright Caliper 150 mm 0.01 mm Resolution Digital Metric
- Moore & Wright Caliper 150 mm 0.01 mm Resolution Digital Metric, UKAS
- Moore & Wright Caliper 150 mm 0.02 mm Resolution Vernier Caliper UKAS
- Moore & Wright Caliper 150 mm 0.01 Resolution Digital Imperial
- Moore & Wright Caliper 150 mm 0.02 mm Resolution Vernier Caliper, Imperial & Metric
- Moore & Wright Caliper 150 mm 0.02 mm Resolution Dial UKAS
