Kern 100 g Calibration Weight, Class M1

Subtotal (1 unit)*

£38.37

(exc. VAT)

£46.04

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£38.37

*price indicative

RS Stock No.:
863-477
Mfr. Part No.:
347-075
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

100g

Class

Class M1

Material

Stainless Steel

Product Type

Calibration Weight

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern individual weight designed for precise measurements. This test weight, compliant with OIML Class M1 standards, ensures reliable results in various weighing applications.

Individual weight with a nominal Value of 100 g

Constructed from fine-turned stainless steel for durability

Slot weight design (Type A) allows for versatile usage

OIML-compliant with a permissible tolerance of +/- 5 mg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy