Kern 10 g Calibration Weight, Class M1
- RS Stock No.:
- 863-465
- Mfr. Part No.:
- 347-047
- Brand:
- Kern
Subtotal (1 unit)*
£27.66
(exc. VAT)
£33.19
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.66 |
*price indicative
- RS Stock No.:
- 863-465
- Mfr. Part No.:
- 347-047
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 10g | |
| Material | Stainless Steel | |
| Class | Class M1 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 10g | ||
Material Stainless Steel | ||
Class Class M1 | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern individual weight is a precision measuring tool designed to meet OIML Class M1 standards, making it Ideal for accurate weight measurements. It offers reliability and accuracy in laboratory and industrial applications.
Individual weight with a nominal Value of 10 g
Constructed from stainless steel for durability
Dimensions are diameter 28xH6 mm, ensuring compactness
OIML-compliant for adherence to international standardisation
