Kern 2 kg Calibration Weight, Class M1
- RS Stock No.:
- 863-184
- Mfr. Part No.:
- 347-125
- Brand:
- Kern
Subtotal (1 unit)*
£141.86
(exc. VAT)
£170.23
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £141.86 |
*price indicative
- RS Stock No.:
- 863-184
- Mfr. Part No.:
- 347-125
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 2kg | |
| Material | Stainless Steel | |
| Class | Class M1 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 2kg | ||
Material Stainless Steel | ||
Class Class M1 | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern individual weight is a precise 2 kg test weight created specifically for OIML Class M1 applications. Its stainless steel design enhances durability, making it Ideal for accurate measurements.
Complies with OIML Class M1 standards for reliability
Constructed from fine-turned stainless steel for enhanced longevity
Nominal Value of 2 kg ensures high accuracy in weighing
Dimensions of 80x57 mm allow for versatile application
