Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 50
£13.55
(exc. VAT)
£16.26
(inc. VAT)
- RS Stock No.:
- 806-7745
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | M8 | |
| Overall Width | 16.58mm | |
| Cut-Out Dimensions | 12.8 x 12.8mm | |
| Material | Steel | |
| Finish | Zinc Plated | |
| Cut-Out Length | 12.8mm | |
| Cut-Out Width | 12.8mm | |
| For Panel Thickness Maximum | 1.63mm | |
| For Panel Thickness Minimum | 0.71mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size M8 | ||
Overall Width 16.58mm | ||
Cut-Out Dimensions 12.8 x 12.8mm | ||
Material Steel | ||
Finish Zinc Plated | ||
Cut-Out Length 12.8mm | ||
Cut-Out Width 12.8mm | ||
For Panel Thickness Maximum 1.63mm | ||
For Panel Thickness Minimum 0.71mm | ||
- COO (Country of Origin):
- GB
