RS PRO White Mini Trunking - Closed Slot, W38 mm x D16mm, L2m, PVC

Unavailable
RS will no longer stock this product.
RS Stock No.:
917-1536
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Width

38 mm

Depth

16mm

Trunking/Chain Type

Mini Trunking

Colour

White

Material

PVC

Length

2m

Slot Type

Closed

Series

Mini

Standards Met

RoHS Compliant

COO (Country of Origin):
HU

RS PRO White Mini Trunking, (L) 2 m x (W) 38 mm x (D) 16 mm, PVC


Need to protect the cables in your workspace or office? This RS PRO mini trunking prevents trailing loose cables from causing trips and snags. You can mount the lightweight plastic trunking on skirting boards or walls to ensure your cables stay hidden and out of the way.


The polyvinyl chloride (PVC) material is resistant to corrosion and chemicals for long-lasting cable protection. Its casing has a smooth, easy-to-clean surface and stops dirt and dust from sticking to cables, which minimises the risk of fire. It comes with a clip-on lid for simple cable maintenance and installation.


You can cut this two-metre mini trunking down to your desired length. It's appropriate for small wiring installations in domestic and commercial buildings like hotels, workshops and schools.

Features and Benefits



  • Dimensions of 2000 (length) x 38 (width) x 16 mm (depth)

  • White in colour

  • Complies with RoHS (Restriction of Hazardous Substances) standards

  • Complies to ANSI/ESD S20.20:2014 (protection of parts against electrostatic discharge)

  • Complies to BS EN 61340-5-1:2007 (protection of electronic devices from electrostatic phenomena)