Igus E4.42, e-chain Black Cable Chain, W126 mm x D64mm, L1m, 100 mm Min. Bend Radius, Igumid G

Unavailable
RS will no longer stock this product.
RS Stock No.:
814-2023
Mfr. Part No.:
E4.42.10.100.0
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Width

126 mm

Depth

64mm

Trunking/Chain Type

Cable Chain

Colour

Black

Material

Igumid G

Length

1m

Minimum Bend Radius

100 mm

Series

E4.42, e-chain

COO (Country of Origin):
DE