RS PRO White Skirting Trunking, W70 mm x D20mm, L2m, PVC
- RS Stock No.:
- 787-4527
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 787-4527
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Width | 70 mm | |
| Depth | 20mm | |
| Trunking/Chain Type | Skirting Trunking | |
| Colour | White | |
| Material | PVC | |
| Length | 2m | |
| Fire Behaviour | Self-extinguishing | |
| Standards Met | BS 476, RoHS Compliant, UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Width 70 mm | ||
Depth 20mm | ||
Trunking/Chain Type Skirting Trunking | ||
Colour White | ||
Material PVC | ||
Length 2m | ||
Fire Behaviour Self-extinguishing | ||
Standards Met BS 476, RoHS Compliant, UL 94 V-0 | ||
- COO (Country of Origin):
- FR
