Igus 15, e-chain Black Cable Chain, W61 mm x D24mm, L1m, 145 mm Min. Bend Radius, Igumid G
- RS Stock No.:
- 756-9203
- Mfr. Part No.:
- 15.4.145.0
- Brand:
- Igus
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 756-9203
- Mfr. Part No.:
- 15.4.145.0
- Brand:
- Igus
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Width | 61 mm | |
| Depth | 24mm | |
| Trunking/Chain Type | Cable Chain | |
| Colour | Black | |
| Material | Igumid G | |
| Length | 1m | |
| Minimum Bend Radius | 145 mm | |
| Series | 15, e-chain | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Width 61 mm | ||
Depth 24mm | ||
Trunking/Chain Type Cable Chain | ||
Colour Black | ||
Material Igumid G | ||
Length 1m | ||
Minimum Bend Radius 145 mm | ||
Series 15, e-chain | ||
- COO (Country of Origin):
- DE
