Betaduct Black Slotted Panel Trunking - Open Slot, W75 mm x D75mm, L2m, PVC
- RS Stock No.:
- 753-7590
- Mfr. Part No.:
- 09190000
- Brand:
- Betaduct
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 8)
£19.691
(exc. VAT)
£23.629
(inc. VAT)
- RS Stock No.:
- 753-7590
- Mfr. Part No.:
- 09190000
- Brand:
- Betaduct
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Betaduct | |
| Width | 75 mm | |
| Depth | 75mm | |
| Trunking/Chain Type | Slotted Panel Trunking | |
| Colour | Black | |
| Material | PVC | |
| Length | 2m | |
| Slot Type | Open | |
| Select all | ||
|---|---|---|
Brand Betaduct | ||
Width 75 mm | ||
Depth 75mm | ||
Trunking/Chain Type Slotted Panel Trunking | ||
Colour Black | ||
Material PVC | ||
Length 2m | ||
Slot Type Open | ||
- COO (Country of Origin):
- GB

