Betaduct Grey Slotted Panel Trunking - Open Slot, W25 mm x D37.5mm, L2m, Noryl

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 12)

£29.119

(exc. VAT)

£34.943

(inc. VAT)

RS Stock No.:
751-2493
Mfr. Part No.:
20470022
Brand:
Betaduct
Find similar products by selecting one or more attributes.
Select all

Brand

Betaduct

Width

25 mm

Depth

37.5mm

Trunking/Chain Type

Slotted Panel Trunking

Colour

Grey

Material

Noryl

Length

2m

Slot Type

Open

COO (Country of Origin):
GB