Legrand DLP Grey Dado Trunking - Closed Slot, W220 mm x D50mm, L2m, PVC
- RS Stock No.:
- 704-8472
- Mfr. Part No.:
- 0 104 28
- Brand:
- Legrand
Stock information currently inaccessible
- RS Stock No.:
- 704-8472
- Mfr. Part No.:
- 0 104 28
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Width | 220 mm | |
| Depth | 50mm | |
| Trunking/Chain Type | Dado Trunking | |
| Colour | Grey | |
| Material | PVC | |
| Length | 2m | |
| Slot Type | Closed | |
| Series | DLP | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Width 220 mm | ||
Depth 50mm | ||
Trunking/Chain Type Dado Trunking | ||
Colour Grey | ||
Material PVC | ||
Length 2m | ||
Slot Type Closed | ||
Series DLP | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
