RS PRO Grey Industrial Trunking, W100 mm x D100mm, L3m, Galvanised Steel
- RS Stock No.:
- 669-9413
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 669-9413
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Width | 100 mm | |
| Depth | 100mm | |
| Trunking/Chain Type | Industrial Trunking | |
| Colour | Grey | |
| Material | Galvanised Steel | |
| Length | 3m | |
| Standards Met | BS EN 50085-1:2005, BS EN 50085-2-1:2006, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Width 100 mm | ||
Depth 100mm | ||
Trunking/Chain Type Industrial Trunking | ||
Colour Grey | ||
Material Galvanised Steel | ||
Length 3m | ||
Standards Met BS EN 50085-1:2005, BS EN 50085-2-1:2006, RoHS Compliant | ||
- COO (Country of Origin):
- GB
Related links
- RS PRO White Industrial Trunking L3m, uPVC
- Schneider Electric TRK White Industrial Trunking - Closed Slot L3m, uPVC
- Betaduct 2047 Light Grey Slotted Panel Trunking - Open Slot L2m, PC/ABS
- Schneider Electric TRK White L3 m, Polyvinyl Chloride (Unplasticised)
- RS PRO Grey Slotted Panel Trunking - Narrow Slot L2m, PVC
- Schneider Electric CT White Dado Trunking - Closed Slot L3m, uPVC
- RS PRO Grey - Open Slot L2 m, Polyvinyl Chloride
- RS PRO Grey - Open Slot L2 m, Polyvinyl Chloride
