Planet-Wattohm Logix White Dado Trunking - Closed Slot, W160 mm x D50mm, L2m, PVC
- RS Stock No.:
- 399-7884
- Mfr. Part No.:
- 48011
- Brand:
- Planet-Wattohm
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 399-7884
- Mfr. Part No.:
- 48011
- Brand:
- Planet-Wattohm
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Planet-Wattohm | |
| Width | 160 mm | |
| Depth | 50mm | |
| Trunking/Chain Type | Dado Trunking | |
| Colour | White | |
| Material | PVC | |
| Length | 2m | |
| Slot Type | Closed | |
| Series | Logix | |
| Select all | ||
|---|---|---|
Brand Planet-Wattohm | ||
Width 160 mm | ||
Depth 50mm | ||
Trunking/Chain Type Dado Trunking | ||
Colour White | ||
Material PVC | ||
Length 2m | ||
Slot Type Closed | ||
Series Logix | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
