- RS Stock No.:
- 211-0417
- Mfr. Part No.:
- KNA63DF410
- Brand:
- Schneider Electric
Available to back order for despatch 09/07/2024, delivery within 2 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£278.76
(exc. VAT)
£334.51
(inc. VAT)
Units | Per unit |
1 + | £278.76 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 211-0417
- Mfr. Part No.:
- KNA63DF410
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Canalis KN flexible length, with operational current of 63 A at 35 °C and 1 m length, is used for changes in direction or levels of Canalis KN trunking and detours around obstacles.
It is Toxic heavy metal free
It is mercury free
It is mercury free
Specifications
Attribute | Value |
---|---|
Width | 27.5 mm |
Trunking/Chain Type | Busbar Trunking |
Series | Canalis KN |
Better World Verification | Green Premium |
Better World Product | Yes |
- RS Stock No.:
- 211-0417
- Mfr. Part No.:
- KNA63DF410
- Brand:
- Schneider Electric
Related links
- Schneider Electric KN Series Tap-off Unit for Use with KN busbar...
- Schneider Electric Canalis KBB Busbar Trunking, W540 mm x
- Schneider Electric Canalis Feed Unit for use with Canalis KN trunking
- Schneider Electric Canalis KS Busbar Trunking Aluminium
- Schneider Electric Canalis KS Busbar Trunking, W146 mm x
- Schneider Electric Canalis KN Busbar Trunking, W92 mm x
- Schneider Electric Canalis White Busbar Trunking - Fixed Slot L3m
- Schneider Electric Canalis White Busbar Trunking L3m