Betaduct 3345 Black Slotted Panel Trunking - Open Slot, W50 mm x D50mm, L2m, Noryl

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 8)

£100.93

(exc. VAT)

£121.11

(inc. VAT)

RS Stock No.:
209-9780
Mfr. Part No.:
33454000N
Brand:
Beta Duct
Find similar products by selecting one or more attributes.
Select all

Brand

Beta Duct

Width

50 mm

Depth

50mm

Trunking/Chain Type

Slotted Panel Trunking

Colour

Black

Material

Noryl

Length

2m

Slot Type

Open

Series

3345

COO (Country of Origin):
FR
The Betaduct 2m LFH closed slot cable trunking is lightweight and self-extinguishing which gives excellent rigidity and performance characteristics. It used noryl material and gives dielectric strength 34 kV/mm. It has 50 mm of width and its colour is black.

Secure clip on lid
Easy installation
Break points on fingers

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy