Beta Duct 2047 Light Grey Slotted Panel Trunking - Narrow Slot, W37.5 mm x D50mm, L2m, PC/ABS
- RS Stock No.:
- 209-9755
- Mfr. Part No.:
- 20470033H
- Brand:
- Beta Duct
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 8)
£56.199
(exc. VAT)
£67.439
(inc. VAT)
- RS Stock No.:
- 209-9755
- Mfr. Part No.:
- 20470033H
- Brand:
- Beta Duct
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Beta Duct | |
| Width | 37.5 mm | |
| Depth | 50mm | |
| Trunking/Chain Type | Slotted Panel Trunking | |
| Colour | Light Grey | |
| Material | PC/ABS | |
| Length | 2m | |
| Slot Type | Narrow | |
| Series | 2047 | |
| Select all | ||
|---|---|---|
Brand Beta Duct | ||
Width 37.5 mm | ||
Depth 50mm | ||
Trunking/Chain Type Slotted Panel Trunking | ||
Colour Light Grey | ||
Material PC/ABS | ||
Length 2m | ||
Slot Type Narrow | ||
Series 2047 | ||
- COO (Country of Origin):
- FR
The Betaduct 2m halogen free narrow slot cable trunking is lightweight and self-extinguishing which gives excellent rigidity and performance characteristics. It used PC/ABS material and gives dielectric strength 35 kV/mm. It has 50 mm of height and its colour is light grey.
Secure clip on lid
Easy installation
Break points on fingers
Easy installation
Break points on fingers

