Beta Duct 777 Grey Slotted Panel Trunking - Open Slot, W37.5 mm x D50mm, L1m, PVC
- RS Stock No.:
- 209-9668
- Mfr. Part No.:
- 07770000Y
- Brand:
- Beta Duct
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 16)
£250.93
(exc. VAT)
£301.11
(inc. VAT)
- RS Stock No.:
- 209-9668
- Mfr. Part No.:
- 07770000Y
- Brand:
- Beta Duct
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Beta Duct | |
| Width | 37.5 mm | |
| Depth | 50mm | |
| Trunking/Chain Type | Slotted Panel Trunking | |
| Colour | Grey | |
| Material | PVC | |
| Length | 1m | |
| Slot Type | Open | |
| Series | 777 | |
| Select all | ||
|---|---|---|
Brand Beta Duct | ||
Width 37.5 mm | ||
Depth 50mm | ||
Trunking/Chain Type Slotted Panel Trunking | ||
Colour Grey | ||
Material PVC | ||
Length 1m | ||
Slot Type Open | ||
Series 777 | ||
- COO (Country of Origin):
- GB
The Betaduct PVC open slot cable trunking is lightweight and self-extinguishing which gives excellent rigidity and performance characteristics. It used PVC material and has good weather resistance. It has 37.5 mm of height and its colour is grey.
Break points on fingers and base
Secure clip on lid
Easy installation
Secure clip on lid
Easy installation

