Betaduct Black Industrial Trunking - Open Slot, W55 mm x D79mm, L16m, PVC
- RS Stock No.:
- 183-3464
- Mfr. Part No.:
- 09170000
- Brand:
- Betaduct
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 8)
£14.509
(exc. VAT)
£17.411
(inc. VAT)
- RS Stock No.:
- 183-3464
- Mfr. Part No.:
- 09170000
- Brand:
- Betaduct
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Betaduct | |
| Width | 55 mm | |
| Depth | 79mm | |
| Trunking/Chain Type | Industrial Trunking | |
| Colour | Black | |
| Material | PVC | |
| Length | 16m | |
| Slot Type | Open | |
| Fire Behaviour | Halogen Free | |
| Select all | ||
|---|---|---|
Brand Betaduct | ||
Width 55 mm | ||
Depth 79mm | ||
Trunking/Chain Type Industrial Trunking | ||
Colour Black | ||
Material PVC | ||
Length 16m | ||
Slot Type Open | ||
Fire Behaviour Halogen Free | ||
- COO (Country of Origin):
- GB
Betaduct Cable Trunking
The Betaduct industrial trunking is a black open slot PVC cable. It is a 16m long self-extinguishing cable trunking. The cable provides wide fingers which give additional cable support and terminated wires can be re-routed easily.
Features and Benefits
• Lightweight
• Excellent rigidity
• Closed slot design
• Saves time during installation
• Service temperature ranges between -15?C and 60?C
• Excellent rigidity
• Closed slot design
• Saves time during installation
• Service temperature ranges between -15?C and 60?C
Applications
• Electric workshops
• Control panels
• Distribution boards and switchgears
• Office and indoor workspace
• Schools
• Hospitals
• Hotels
• Control panels
• Distribution boards and switchgears
• Office and indoor workspace
• Schools
• Hospitals
• Hotels
Open Slot PVC Betaduct provides a lightweight self-extinguishing cable trunking with excellent rigidity and performance characteristics. Wide fingers give additional cable support and terminated wires can be re-routed easily. Available with 20mm slot pitch, 8mm slot width in 23 sizes. Recommended fixing method Betaduct rivets and washers.
APPLICATION
For use when bundles, cables and wires need supporting in control panels, distribution boards and switchgear. Ideal for all panel building applications.
APPLICATION
For use when bundles, cables and wires need supporting in control panels, distribution boards and switchgear. Ideal for all panel building applications.
Certifications
• DIN 43659
• CSA
• UL approved
• Lloyds approved
• CSA
• UL approved
• Lloyds approved

