Igus E1.17 Black Cable Chain - Flexible Slot, W44 mm x D17mm, L1m, 28 mm Min. Bend Radius, Plastic
- RS Stock No.:
- 164-0562
- Mfr. Part No.:
- E1.17.044.028.0
- Brand:
- Igus
Stock information currently inaccessible
- RS Stock No.:
- 164-0562
- Mfr. Part No.:
- E1.17.044.028.0
- Brand:
- Igus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Width | 44 mm | |
| Depth | 17mm | |
| Trunking/Chain Type | Cable Chain | |
| Colour | Black | |
| Material | Plastic | |
| Length | 1m | |
| Slot Type | Flexible | |
| Minimum Bend Radius | 28 mm | |
| Series | E1.17 | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Width 44 mm | ||
Depth 17mm | ||
Trunking/Chain Type Cable Chain | ||
Colour Black | ||
Material Plastic | ||
Length 1m | ||
Slot Type Flexible | ||
Minimum Bend Radius 28 mm | ||
Series E1.17 | ||
- COO (Country of Origin):
- DE
Modular one-piece band for simple applications - With the new kind of E1, additional applications have opened up in areas where e-chain® were unaffordable so far. E1 is cost efficient with large numbers, quick to mount and provides a system of order and safety for the constantly moving cables.
Easy to shorten – Simply cut off segment
Very easy to fill using snap-open lid
Easy to lengthen – Bands are easily assembled
Easy fastening to the floor using holes on the chain link
Very cost-effective
Compact design with smooth outer contour
Strain relief possible (clip-in mounting bracket)
Lid can now be opened from one side, enabling easy closing
If a very small e-chain® with 17 mm inner height is required
If a small amount of filling is required
If a cost-effective e-chain® is required
If easy installation is required
If an easy solution is required
For low duty cycles
Very easy to fill using snap-open lid
Easy to lengthen – Bands are easily assembled
Easy fastening to the floor using holes on the chain link
Very cost-effective
Compact design with smooth outer contour
Strain relief possible (clip-in mounting bracket)
Lid can now be opened from one side, enabling easy closing
If a very small e-chain® with 17 mm inner height is required
If a small amount of filling is required
If a cost-effective e-chain® is required
If easy installation is required
If an easy solution is required
For low duty cycles
