Phoenix Contact 3240359 Grey - Open Slot, W40mm x D80 mm, L2 m, Polycarbonate
- RS Stock No.:
- 857-422
- Mfr. Part No.:
- 3240350
- Brand:
- Phoenix Contact
Subtotal (1 pack of 16 units)*
£421.24
(exc. VAT)
£505.49
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £421.24 | £26.328 |
*price indicative
- RS Stock No.:
- 857-422
- Mfr. Part No.:
- 3240350
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Slotted Panel Trunking | |
| Width | 40mm | |
| Depth | 80mm | |
| Colour | Grey | |
| Material | Polycarbonate | |
| Fastening | Plastic body-bound rivets | |
| Length | 2m | |
| Slot Type | Open | |
| Fire Behaviour | Halogen Free, UL 94 flammability rating V-0 | |
| Series | 3240359 | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Slotted Panel Trunking | ||
Width 40mm | ||
Depth 80mm | ||
Colour Grey | ||
Material Polycarbonate | ||
Fastening Plastic body-bound rivets | ||
Length 2m | ||
Slot Type Open | ||
Fire Behaviour Halogen Free, UL 94 flammability rating V-0 | ||
Series 3240359 | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- DE
The Phoenix Contact wiring duct designed for efficient installation and secure mounting in control cabinets. Its robust construction ensures optimal organisation and protection of cables, enhancing overall operational efficiency.
Predetermined breaking points allow for tool-free, burr-free removal of bars
The PPS CD cable duct cutter offers easy, burr-free cutting with minimal effort
Diagonal heads on the cable duct bars facilitate secure cover fitting
Wire retaining clips effectively hold installed conductors in place
Plastic body-bound rivets enable straightforward fixing of cable ducts
Related links
- Phoenix Contact 3240359 Grey - Open Slot L2 m, Polycarbonate
- Phoenix Contact 3240311 Grey - Open Slot L2 m, Polycarbonate
- SES Sterling GN-HF-A6/4 Grey - Open Slot L2 m Polycarbonate
- RS PRO Grey - Open Slot L2 m, Polyvinyl Chloride
- Phoenix Contact CD Grey - Open Slot L2 m, Polyvinyl Chloride
- SES Sterling GN-A6/4 LF Grey - Open Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Open Slot L2 m, Polyvinyl Chloride
- RS PRO Blue - Open Slot L2 m, Polyvinyl Chloride
