Phoenix Contact 3240278 Grey - Open Slot, W30mm x D40 mm, L2 m, Polycarbonate
- RS Stock No.:
- 857-342
- Mfr. Part No.:
- 3240278
- Brand:
- Phoenix Contact
Subtotal (1 pack of 30 units)*
£358.31
(exc. VAT)
£429.97
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £358.31 | £11.944 |
*price indicative
- RS Stock No.:
- 857-342
- Mfr. Part No.:
- 3240278
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Width | 30mm | |
| Product Type | Slotted Panel Trunking | |
| Depth | 40mm | |
| Colour | Grey | |
| Material | Polycarbonate | |
| Fastening | Plastic body-bound rivets | |
| Length | 2m | |
| Slot Type | Open | |
| Fire Behaviour | Halogen Free, UL 94 flammability rating V-0 | |
| Series | 3240278 | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Width 30mm | ||
Product Type Slotted Panel Trunking | ||
Depth 40mm | ||
Colour Grey | ||
Material Polycarbonate | ||
Fastening Plastic body-bound rivets | ||
Length 2m | ||
Slot Type Open | ||
Fire Behaviour Halogen Free, UL 94 flammability rating V-0 | ||
Series 3240278 | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- DE
The Phoenix Contact cable duct is designed for installation and mounting within control cabinets, offering a robust solution for managing wiring efficiently in various environments.
Tool-free, burr-free removal of bars at the predetermined breaking point
Easy cutting with the PPS CD cable duct cutter due to its leverage and special cutting geometry
Securely holds installed conductors with wire retaining clips that snap onto side bars
Plastic body-bound rivets allow for straightforward fixing of cable ducts using a rivet setting tool
Related links
- RS PRO Grey - Open Slot L2 m, Polyvinyl Chloride
- Phoenix Contact 3240346 Grey - Open Slot L2 m, Polycarbonate
- SES Sterling GN-HF-A6/4 Grey - Open Slot L2 m ABS
- Phoenix Contact 3240190 Grey - Open Slot L2 m, Polycarbonate
- Phoenix Contact 3240352 Grey - Open Slot L2 m, Polycarbonate
- RS PRO Grey - Open Slot L2 m ABS
- RS PRO Grey - Open Slot L2 m Polycarbonate
- RS PRO Grey - Open Slot L2 m Polycarbonate
