Legrand Skirting Trunking, W75 mm x D20mm, L2.1m, PVC

Image representative of range

Stock information currently inaccessible
RS Stock No.:
520-153
Mfr. Part No.:
0 300 33
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Width

75 mm

Depth

20mm

Trunking/Chain Type

Skirting Trunking

Material

PVC

Length

2.1m

RoHS Status: Not Applicable

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy