Legrand DLP White Cover Joint, W85 mm x D50mm, L105mm, PVC
- RS Stock No.:
- 520-147
- Mfr. Part No.:
- 0 108 02
- Brand:
- Legrand
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 520-147
- Mfr. Part No.:
- 0 108 02
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Width | 85 mm | |
| Depth | 50mm | |
| Trunking/Chain Type | Cover Joint | |
| Colour | White | |
| Material | PVC | |
| Length | 105mm | |
| Series | DLP | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Width 85 mm | ||
Depth 50mm | ||
Trunking/Chain Type Cover Joint | ||
Colour White | ||
Material PVC | ||
Length 105mm | ||
Series DLP | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
