Legrand LINA 25 Blue Slotted Panel Trunking - Open Slot, W80 mm x D80mm, L2m, PVC
- RS Stock No.:
- 519-967
- Mfr. Part No.:
- 0 362 17
- Brand:
- Legrand
Image representative of range
Bulk discount available
Subtotal (1 pack of 2 units)*
£75.81
(exc. VAT)
£90.972
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | £37.905 | £75.81 |
| 20 - 98 | £35.995 | £71.99 |
| 100 + | £34.115 | £68.23 |
*price indicative
- RS Stock No.:
- 519-967
- Mfr. Part No.:
- 0 362 17
- Brand:
- Legrand
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Width | 80 mm | |
| Depth | 80mm | |
| Trunking/Chain Type | Slotted Panel Trunking | |
| Colour | Blue | |
| Material | PVC | |
| Length | 2m | |
| Slot Type | Open | |
| Series | LINA 25 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Width 80 mm | ||
Depth 80mm | ||
Trunking/Chain Type Slotted Panel Trunking | ||
Colour Blue | ||
Material PVC | ||
Length 2m | ||
Slot Type Open | ||
Series LINA 25 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
