Planet-Wattohm Viadis White, W40mm x D40 mm, L2 m, PVC

Get a bulk buy discount

Add 10 more to save 5%

View bulk pricing options

Subtotal (1 unit of 2 metres)*

£26.93

(exc. VAT)

£32.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Metre*
Saving
1 - 9£26.93£13.465-
10 - 49£25.56£12.785%
50 +£24.24£12.129%

*price indicative

RS Stock No.:
484-023
Mfr. Part No.:
16340
Brand:
Planet-Wattohm
Find similar products by selecting one or more attributes.
Select all

Brand

Planet-Wattohm

Product Type

Cable Trunking

Width

40mm

Depth

40mm

Sub Type

Distribution Trunking

Colour

White

Material

PVC

Fastening

Bottom Perforation

Length

2m

Series

Viadis

Standards/Approvals

NF C 68-102

RoHS Status: Exempt

COO (Country of Origin):
FR

Viadis trunking 40 x 40


Viadis™ distribution trunking made of translucent PVC.

Flexibility: Harmless to you and to the cables.

Shape: Helps to retain conductors in all conditions.

Accessibility: Maximum accessibility for easy installation of conductors.

Visibility: Perfect visibility of the circuits or conductors being installed or when carrying out a new installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy