Legrand DLP White Dado Trunking, W150 mm x D50mm, L2m, Plastic
- RS Stock No.:
- 189-807
- Mfr. Part No.:
- 0 104 27
- Brand:
- Legrand
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 189-807
- Mfr. Part No.:
- 0 104 27
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Width | 150 mm | |
| Depth | 50mm | |
| Trunking/Chain Type | Dado Trunking | |
| Colour | White | |
| Material | Plastic | |
| Length | 2m | |
| Series | DLP | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Width 150 mm | ||
Depth 50mm | ||
Trunking/Chain Type Dado Trunking | ||
Colour White | ||
Material Plastic | ||
Length 2m | ||
Series DLP | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Standards
Complies with NF C 68-104
