Schneider Electric uPVC Cable Trunking Accessory, 150 x 60mm, Ultimate

Stock information currently inaccessible
RS Stock No.:
918-2126
Mfr. Part No.:
CAF3W
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Trunking Accessory Type

Flat Angle

Material

uPVC

Width

60 mm

Height

150mm

Dimensions

150 x 60mm

Series

Ultimate

Standards Met

ANSI/TIA/EIA568B, BS4678 Pt.4, BS6701, BS7671, ISO/IEC11801 Part M DDA, TIA569B

COO (Country of Origin):
GB

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy