RS PRO PVC-U 1309 Cable Trunking, 75 x 75mm
- RS Stock No.:
- 843-1613
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 843-1613
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Trunking Accessory Type | Flat Tee | |
| Material | PVC-U 1309 | |
| Width | 75 mm | |
| Height | 75mm | |
| Dimensions | 75 x 75mm | |
| Series | Max | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Trunking Accessory Type Flat Tee | ||
Material PVC-U 1309 | ||
Width 75 mm | ||
Height 75mm | ||
Dimensions 75 x 75mm | ||
Series Max | ||
- COO (Country of Origin):
- GB
