RS PRO Steel Cable Trunking Accessory 50 mm 39mm
- RS Stock No.:
- 669-9460
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£1.85
(exc. VAT)
£2.22
(inc. VAT)
- RS Stock No.:
- 669-9460
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Trunking Accessory | |
| Accessory Type | Cover | |
| Material | Steel | |
| Width | 39mm | |
| Height | 50mm | |
| Standards/Approvals | BS EN 10142 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Trunking Accessory | ||
Accessory Type Cover | ||
Material Steel | ||
Width 39mm | ||
Height 50mm | ||
Standards/Approvals BS EN 10142 | ||
- COO (Country of Origin):
- GB
Trunking
A range of lighting trunking manufactured from pre-coated galvanised steel, it has a 50x50 mm body section with either a white PVC or steel snap-in lid.
Related links
- RS PRO 304 Stainless Steel Cable Trunking Accessory 50 mm 50mm
- RS PRO Galvanised Steel Cable Trunking Accessory 50 mm 50mm
- Igus Steel Cable Trunking Accessory e-chain 21 mm 39mm
- RS PRO Polyvinyl Chloride Cable Trunking Accessory 50 mm 50mm
- RS PRO Galvanised Steel Cable Trunking 50 mm 50mm
- Igus Igumid G Cable Trunking Accessory 76 mm 39mm
- Igus Igumid G Cable Trunking Accessory 60.5 mm 39mm
- HellermannTyton Steel Cable Trunking Accessory DELTA-3AF 7.5 mm 35mm

