RS PRO Galvanised Steel Cable Trunking Top Cover, 100 x 100mm
- RS Stock No.:
- 669-9432
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£29.60
(exc. VAT)
£35.52
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £29.60 |
| 10 - 49 | £28.13 |
| 50 + | £26.64 |
*price indicative
- RS Stock No.:
- 669-9432
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Trunking Accessory Type | 90° Bend Top Lid | |
| Material | Galvanised Steel | |
| Width | 100mm | |
| Height | 100mm | |
| Dimensions | 100 x 100mm | |
| Series | Galvanised Steel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Trunking Accessory Type 90° Bend Top Lid | ||
Material Galvanised Steel | ||
Width 100mm | ||
Height 100mm | ||
Dimensions 100 x 100mm | ||
Series Galvanised Steel | ||
