RS PRO Galvanised Steel Cable Trunking Tee Cover, 100 x 100mm
- RS Stock No.:
- 669-9417
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 669-9417
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Trunking Accessory Type | T Bend Top Lid | |
| Material | Galvanised Steel | |
| Width | 100mm | |
| Height | 100mm | |
| Dimensions | 100 x 100mm | |
| Series | Galvanised Steel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Trunking Accessory Type T Bend Top Lid | ||
Material Galvanised Steel | ||
Width 100mm | ||
Height 100mm | ||
Dimensions 100 x 100mm | ||
Series Galvanised Steel | ||
- COO (Country of Origin):
- GB
