Planet-Wattohm Polyvinyl Chloride Cable Trunking Accessory Logix 110 mm 110mm
- RS Stock No.:
- 399-6465
- Mfr. Part No.:
- 48012
- Brand:
- Planet-Wattohm
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 399-6465
- Mfr. Part No.:
- 48012
- Brand:
- Planet-Wattohm
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Planet-Wattohm | |
| Product Type | Cable Trunking Accessory | |
| Material | Polyvinyl Chloride | |
| Accessory Type | Cover | |
| Colour | Luminous White | |
| Series | Logix | |
| For Use With | Bâtiments Tertiaires, Installations Périmétriques (En Plinthe Ou En Allège) | |
| Height | 110mm | |
| Standards/Approvals | No | |
| Width | 110mm | |
| Select all | ||
|---|---|---|
Brand Planet-Wattohm | ||
Product Type Cable Trunking Accessory | ||
Material Polyvinyl Chloride | ||
Accessory Type Cover | ||
Colour Luminous White | ||
Series Logix | ||
For Use With Bâtiments Tertiaires, Installations Périmétriques (En Plinthe Ou En Allège) | ||
Height 110mm | ||
Standards/Approvals No | ||
Width 110mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
PVC LOGIX® UNIVERSEL Installation Trunking
PVC installation trunking for small and large tertiary applications.
For installing all types of equipment (Mosaïc®, Sagane® etc.).
For skirting or window breast mounting.
Simple system, quick fitting.
Bottom perforated with oblong holes.
Trunking, cover and partitions available in 2-metre lengths.
A full range of accessories is available separately.
Lids sold separately
Standards
NFC 68-102
Related links
- Planet-Wattohm Polyvinyl Chloride Cable Trunking Accessory Logix 130 mm 50mm
- Planet-Wattohm Polyvinyl Chloride Cable Trunking Accessory Logix 50 mm 50mm
- Planet-Wattohm Polyvinyl Chloride Cable Trunking Accessory Logix 160 mm 50mm
- Planet-Wattohm Polyvinyl Chloride Cable Trunking Accessory Logix 85 mm 50mm
- Planet-Wattohm Polyvinyl Chloride Cable Trunking Accessory Logix 130 mm 80mm
- Planet-Wattohm Polyvinyl Chloride Cable Trunking Accessory Logix 45 mm 45mm
- Planet-Wattohm Polyvinyl Chloride Cable Trunking Accessory Keva 45 mm 45mm
- Planet-Wattohm Aluminium Cable Trunking Accessory Logix 50 mm 50mm
