Igus Polymer Trunking Chain Cable, 62 x 25mm, 14, E14, e-chain, Z14
- RS Stock No.:
- 382-5414
- Mfr. Part No.:
- 114.4.12P.V2
- Brand:
- Igus
Image representative of range
Discontinued
Alternatives
This product is not currently available. Here are our alternative recommendations.
Each
£7.60
(exc. VAT)
£9.12
(inc. VAT)
Each
£5.83
(exc. VAT)
£7.00
(inc. VAT)
- RS Stock No.:
- 382-5414
- Mfr. Part No.:
- 114.4.12P.V2
- Brand:
- Igus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Trunking Accessory Type | Mounting Bracket Set | |
| Material | Polymer | |
| Width | 25mm | |
| Height | 62mm | |
| Dimensions | 62 x 25mm | |
| Series | 14, E14, e-chain, Z14 | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Trunking Accessory Type Mounting Bracket Set | ||
Material Polymer | ||
Width 25mm | ||
Height 62mm | ||
Dimensions 62 x 25mm | ||
Series 14, E14, e-chain, Z14 | ||
RoHS Status: Not Applicable
Energy Chain® - Easy Chain®
Fast cable accessibility without opening and closing lids
Cables and hoses can be inserted directly into the chain through a split retaining crossbar along the outer radius of the chain
Ideal for short-cycle low speed applications
Torsional movement permitted
Smooth running
Fire-resistant to UL94-V2
Chain supplied in 1m lengths
Cables and hoses can be inserted directly into the chain through a split retaining crossbar along the outer radius of the chain
Ideal for short-cycle low speed applications
Torsional movement permitted
Smooth running
Fire-resistant to UL94-V2
Chain supplied in 1m lengths
Mounting brackets to be ordered separately

Related links
- Igus Polymer Cable Trunking Accessory E14 Z14
- Igus Polymer Cable Trunking Accessory 14 e-chain, Z14
- Igus Plastic Cable Trunking Accessory E14 Z14
- Igus e-chain W62 mm x D25mm 75 mm Min. Bend Radius, Igumid NB
- Igus e-chain W62 mm x D25mm 48 mm Min. Bend Radius, Igumid NB
- Igus e-chain W50 mm x D25mm 38 mm Min. Bend Radius, Igumid NB
- Igus e-chain W50 mm x D25mm 75 mm Min. Bend Radius, Igumid NB
- Igus e-chain W62 mm x D25mm 125 mm Min. Bend Radius, Igumid NB


