Igus Plastic Cable Trunking Accessory, 14, E14, e-chain, Z14
- RS Stock No.:
- 755-9095
- Mfr. Part No.:
- 114.4.12P
- Brand:
- Igus
Image representative of range
Subtotal (1 pair)*
£6.61
(exc. VAT)
£7.93
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 16 unit(s) ready to ship
- Plus 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £6.61 |
*price indicative
- RS Stock No.:
- 755-9095
- Mfr. Part No.:
- 114.4.12P
- Brand:
- Igus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Trunking Accessory Type | Cable Chain Mounting Bracket | |
| Material | Plastic | |
| Width | 62.3 mm | |
| Series | 14, E14, e-chain, Z14 | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Trunking Accessory Type Cable Chain Mounting Bracket | ||
Material Plastic | ||
Width 62.3 mm | ||
Series 14, E14, e-chain, Z14 | ||
- COO (Country of Origin):
- DE
Energy Chain® - Easy Chain®
Fast cable accessibility without opening and closing lids
Cables and hoses can be inserted directly into the chain through a split retaining crossbar along the outer radius of the chain
Ideal for short-cycle low speed applications
Torsional movement permitted
Smooth running
Fire-resistant to UL94-V2
Chain supplied in 1m lengths
Cables and hoses can be inserted directly into the chain through a split retaining crossbar along the outer radius of the chain
Ideal for short-cycle low speed applications
Torsional movement permitted
Smooth running
Fire-resistant to UL94-V2
Chain supplied in 1m lengths
Mounting brackets to be ordered separately

Related links
- Igus Plastic Cable Trunking Accessory E14 Z14
- Igus Polymer Cable Trunking Accessory E14 Z14
- Igus Polymer Cable Trunking Accessory 14 e-chain, Z14
- Igus Polymer Trunking Chain Cable 14 e-chain, Z14
- Igus e-chain W50 mm x D25mm 125 mm Min. Bend Radius, Igumid NB
- Igus e-chain W62 mm x D25mm 38 mm Min. Bend Radius, Igumid NB
- Igus e-chain W50 mm x D25mm 38 mm Min. Bend Radius, Igumid NB
- Igus e-chain W50 mm x D25mm 75 mm Min. Bend Radius, Igumid NB
