Schneider Electric uPVC Cable Trunking Accessory, 100 x 50mm, Consort

Stock information currently inaccessible
RS Stock No.:
315-1397
Mfr. Part No.:
CTS105
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Trunking Accessory Type

End Cap

Material

uPVC

Width

50 mm

Height

100mm

Dimensions

100 x 50mm

Series

Consort

RoHS Status: Exempt

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy