Schneider Electric uPVC Cable Trunking Accessory, 100 x 50mm, Consort
- RS Stock No.:
- 315-1331
- Mfr. Part No.:
- CTO105
- Brand:
- Schneider Electric
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 315-1331
- Mfr. Part No.:
- CTO105
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Trunking Accessory Type | External Angle | |
| Material | uPVC | |
| Width | 50 mm | |
| Height | 100mm | |
| Dimensions | 100 x 50mm | |
| Series | Consort | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Trunking Accessory Type External Angle | ||
Material uPVC | ||
Width 50 mm | ||
Height 100mm | ||
Dimensions 100 x 50mm | ||
Series Consort | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB

