Schneider Electric uPVC Cable Trunking, 38 x 38mm, Miniature PVC
- RS Stock No.:
- 289-5608
- Mfr. Part No.:
- MEA5
- Brand:
- Schneider Electric
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 289-5608
- Mfr. Part No.:
- MEA5
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Trunking Accessory Type | External Angle | |
| Material | uPVC | |
| Width | 38mm | |
| Height | 38mm | |
| Dimensions | 38 x 38mm | |
| Series | Miniature PVC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Trunking Accessory Type External Angle | ||
Material uPVC | ||
Width 38mm | ||
Height 38mm | ||
Dimensions 38 x 38mm | ||
Series Miniature PVC | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Approvals
-
