Icotek Polyamide Cable Trunking Frame KEL-DPZ 22 mm

Subtotal (1 unit)*

£24.19

(exc. VAT)

£29.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£24.19

*price indicative

RS Stock No.:
284-4612
Distrelec Article No.:
155-89-091
Mfr. Part No.:
KEL-DPZ 63/13
Brand:
Icotek
Find similar products by selecting one or more attributes.
Select all

Brand

Icotek

Product Type

Cable Trunking Frame

Accessory Type

Frame

Material

Polyamide

Series

KEL-DPZ

Standards/Approvals

No

Height

22mm

COO (Country of Origin):
DE
The self-sealing cable entry plate features 13 cable entries with diameters ranging from 3.2mm to 16.2mm. It is constructed from polyamide material.

IP rating IP66, IP67, IP68

Fire class UL 94 V0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy