Schneider Electric uPVC Cable Trunking Accessory, 100 x 40mm, Consort
- RS Stock No.:
- 183-2038
- Mfr. Part No.:
- CTO104
- Brand:
- Schneider Electric
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 183-2038
- Mfr. Part No.:
- CTO104
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Trunking Accessory Type | External Angle | |
| Material | uPVC | |
| Width | 40 mm | |
| Height | 100mm | |
| Dimensions | 100 x 40mm | |
| Series | Consort | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Trunking Accessory Type External Angle | ||
Material uPVC | ||
Width 40 mm | ||
Height 100mm | ||
Dimensions 100 x 40mm | ||
Series Consort | ||
RoHS Status: Not Applicable

