Klauke Trunking Cutter, 125 x 2.5mm
- RS Stock No.:
- 176-8775
- Mfr. Part No.:
- 50125700
- Brand:
- Klauke
Stock information currently inaccessible
- RS Stock No.:
- 176-8775
- Mfr. Part No.:
- 50125700
- Brand:
- Klauke
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Width | 125 mm | |
| Height | 2.5mm | |
| Dimensions | 125 x 2.5mm | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Width 125 mm | ||
Height 2.5mm | ||
Dimensions 125 x 2.5mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Klauke Trunking Cutter
The Klauke trunking cutter is used for cutting cable ducts up to 125mm. It provides burr-free cutting even with halogen-free cable ducts. The cutting angle of this cutter is 90° and also protects from injury when not in use. It is standard halogen free plastic.
Features and Benefits
125mm width
2.5mm height
Maintenance free mechanics
Simple workbench mounting
2.5mm height
Maintenance free mechanics
Simple workbench mounting
Applications
Homes
Hotels
Industries
Schools
Shops
Hotels
Industries
Schools
Shops
