Legrand Cable Trunking, 32 x 12.5mm, Miniature PVC
- RS Stock No.:
- 161-3146
- Mfr. Part No.:
- 0 302 53
- Brand:
- Legrand
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 161-3146
- Mfr. Part No.:
- 0 302 53
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Trunking Accessory Type | Flat Angle | |
| Width | 12.5mm | |
| Height | 32mm | |
| Dimensions | 32 x 12.5mm | |
| Series | Miniature PVC | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Trunking Accessory Type Flat Angle | ||
Width 12.5mm | ||
Height 32mm | ||
Dimensions 32 x 12.5mm | ||
Series Miniature PVC | ||
- COO (Country of Origin):
- FR

