Schneider Electric Plastic Cable Clamp R9H 52 mm 244mm
- RS Stock No.:
- 891-439
- Mfr. Part No.:
- R9H13538
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
£51.01
(exc. VAT)
£61.21
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £51.01 | £5.101 |
*price indicative
- RS Stock No.:
- 891-439
- Mfr. Part No.:
- R9H13538
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable Clamp | |
| Accessory Type | Cable Clip | |
| Material | Plastic | |
| Colour | White | |
| Series | R9H | |
| For Use With | Opal | |
| Standards/Approvals | NF EN 50085-2-1 | |
| Width | 244mm | |
| Height | 52mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable Clamp | ||
Accessory Type Cable Clip | ||
Material Plastic | ||
Colour White | ||
Series R9H | ||
For Use With Opal | ||
Standards/Approvals NF EN 50085-2-1 | ||
Width 244mm | ||
Height 52mm | ||
- COO (Country of Origin):
- GB
The Schneider Electric Resi9 Trunking Cable Holder is an accessory designed for Schneider Electric's Resi9 trunking system. This holder is used to organize and secure cables within the trunking, ensuring a neat and efficient installation. It accommodates up to 13 modules, each 18 mm wide, providing a structured layout for various electrical components.
IK08 conforming to IEC 62262
IK08 conforming to EN 50102
Fire resistance 750 °C conforming to EN/IEC 60695-2-11
NFC 15-100 and NF EN 50085-2-1
Related links
- Schneider Electric Plastic Cable Clamp R9H 52 mm 380mm
- Schneider Electric Plastic Cable Trunking Accessory Kit R9H 357mm
- Schneider Electric Plastic Cable Trunking Accessory Kit R9H 2.6 m 252mm
- Schneider Electric Plastic Cable Trunking ISM10 212 mm 57mm
- Schneider Electric Plastic Cable Trunking ISM10 100 mm 57mm
- Schneider Electric Plastic Cable Trunking ISM10 42 mm 57mm
- Schneider Electric Plastic Cable Trunking Cover Resi9 252mm, Repacked
- Schneider Electric Plastic Cable Trunking Accessory Mureva 46 mm 90mm
