Schneider Electric Cable Trunking Accessory, 100 x 100mm, Consort Bench Trunking
- RS Stock No.:
- 852-738
- Mfr. Part No.:
- CVS101
- Brand:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 852-738
- Mfr. Part No.:
- CVS101
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Trunking Accessory Type | End Cap | |
| Width | 100 mm | |
| Height | 100mm | |
| Dimensions | 100 x 100mm | |
| Series | Consort Bench Trunking | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Trunking Accessory Type End Cap | ||
Width 100 mm | ||
Height 100mm | ||
Dimensions 100 x 100mm | ||
Series Consort Bench Trunking | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Contents
N/A
