RS PRO Galvanised Steel Cable Trunking Accessory, 75 x 75mm
- RS Stock No.:
- 622-206
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 622-206
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Trunking Accessory Type | 90° Bend Outside Lid | |
| Material | Galvanised Steel | |
| Width | 75 mm | |
| Height | 75mm | |
| Dimensions | 75 x 75mm | |
| Series | Galvanised Steel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Trunking Accessory Type 90° Bend Outside Lid | ||
Material Galvanised Steel | ||
Width 75 mm | ||
Height 75mm | ||
Dimensions 75 x 75mm | ||
Series Galvanised Steel | ||
RoHS Status: Not Applicable
