Schneider Electric uPVC Cable Trunking Accessory, 75 x 75mm, PVC
- RS Stock No.:
- 563-551
- Mfr. Part No.:
- IAU75
- Brand:
- Schneider Electric
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 563-551
- Mfr. Part No.:
- IAU75
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Trunking Accessory Type | Internal Angle | |
| Material | uPVC | |
| Width | 75 mm | |
| Height | 75mm | |
| Dimensions | 75 x 75mm | |
| Series | PVC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Trunking Accessory Type Internal Angle | ||
Material uPVC | ||
Width 75 mm | ||
Height 75mm | ||
Dimensions 75 x 75mm | ||
Series PVC | ||
RoHS Status: Not Applicable
