Cablofil International Wire, 316 Stainless Steel 3m x 300 mm x 30mm
- RS Stock No.:
- 770-7095
- Brand:
- Cablofil International
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 770-7095
- Brand:
- Cablofil International
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cablofil International | |
| Tray/Basket Type | Wire Tray | |
| Length | 3m | |
| Width | 300 mm | |
| Depth | 30mm | |
| Material | 316 Stainless Steel | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Cablofil International | ||
Tray/Basket Type Wire Tray | ||
Length 3m | ||
Width 300 mm | ||
Depth 30mm | ||
Material 316 Stainless Steel | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- FR
