Legrand Trapeze Hanger Pre-Galvanised Steel Support Rail, 100 mm Width
- RS Stock No.:
- 163-3081
- Mfr. Part No.:
- LTH100PG
- Brand:
- Legrand
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 163-3081
- Mfr. Part No.:
- LTH100PG
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Accessory Type | Trapeze Hanger | |
| Material | Pre-Galvanised Steel | |
| Width | 100 mm | |
| Duty Type | Heavy Duty, Light Duty, Medium Duty | |
| For Use With | M10 Threaded Rod | |
| Tray and Basket Type | Cable Tray | |
| Series | LTH | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Accessory Type Trapeze Hanger | ||
Material Pre-Galvanised Steel | ||
Width 100 mm | ||
Duty Type Heavy Duty, Light Duty, Medium Duty | ||
For Use With M10 Threaded Rod | ||
Tray and Basket Type Cable Tray | ||
Series LTH | ||
RoHS Status: Not Applicable
There are three alternative methods of fitting trapeze hangers to threaded rods as shown below. All three methods are applicable to trapeze hangers for600-900mm widths but only type applies to narrower trapeze hangers. The recommended safe working load for each width and method of fiing is given in the table
